Arrow Electronic Components Online
13200009|HELLERMN|simage
13200009|HELLERMN|limage
Cable Ties

132-00009

Cable Ties, Standard Locking Polyamide 6/6 Black 110mm 578N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Standard Locking
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    110
  • Tensile Strength (N)
    578(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    381.5

Documentation and Resources

Datasheets
Design resources