Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Coaxial
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Mating Cycle (Cycles)
500
Product Length (mm)
22.5
Mounting
Through Hole