Connector Contact
131J15019X
Contact PIN Crimp ST Cable Mount 20-24AWG Bag
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Packaging
Bag
Product Length (mm)
14
Wire Size (AWG)
20-24
Mounting
Cable Mount