Arrow Electronic Components Online
131C10049X|CONEC|simage
131C10049X|CONEC|limage
Connector Contact

131C10049X

Contact PIN Solder Cup ST Cable Mount

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Product Length (mm)
    22.84
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    5.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources