Arrow Electronic Components Online
1318697-2|TE|simage
1318697-2|TE|limage
Connector Contact

1318697-2

Contact SKT Crimp ST Cable Mount 8AWG Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    630VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag|Box
  • Product Length (mm)
    23.4
  • Product Depth (mm)
    11.11
  • Product Height (mm)
    9.6
  • Wire Size (AWG)
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources