Connector Headers and PCB Receptacles
1318382-2
Conn Shrouded Header RCP 16 POS 2.2mm Solder RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.2
Body Orientation
Right Angle
Row Spacing (mm)
3
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
23
Product Depth (mm)
24.47
Product Height (mm)
15.5
Mounting
Through Hole
Order Quantity

