Arrow Electronic Components Online
1318143-1|TE|simage
1318143-1|TE|limage
Connector Contact

1318143-1

Contact SKT Crimp ST Cable Mount 20-22AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    16
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.38
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources