Cable Assembly USB
1318
Cable Assembly USB 1.5m USB Type A to Micro USB Type B PL-PL 24AWG
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1.5
Wire Size (AWG)
24
Connector Type A
USB Type A
Connector Type B
Micro USB Type B
Gender
PL-PL

