Arrow Electronic Components Online
1313711201|CINCH|simage
1313711201|CINCH|limage
Connector RF

131-3711-201

Conn SMB 0Hz to 4GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Bag

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Insertion Loss (dB)
    0.3
  • Maximum Voltage Rating
    335V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    8.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources