Connector RF
131-3701-416
Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMB
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
15.57
Product Depth (mm)
6.35
Mounting
Panel Mount

