Connector RF
131-3403-116
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.6
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
13.84
Product Height (mm)
12.83
Mounting
Cable Mount

