Arrow Electronic Components Online
1309|ADAFRUIT|simage
1309|ADAFRUIT|limage
Misc Products

1309

ITO (Indium Tin Oxide) Coated PET Plastic - 100mm x 200mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3920.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Product Weight (g)
    6.68

Documentation and Resources

Datasheets
Design resources