Arrow Electronic Components Online
13050700|BOPLA|simage
13050700|BOPLA|limage
Cable Accessories

13050700

Cable Accessories Cable Gland Brass Nickel Bag

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cable Gland
  • Body Material
    Brass
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources