Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Cable Gland
Body Material
Brass
Body Plating
Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Packaging
Bag

