Arrow Electronic Components Online
1304|ADAFRUIT|simage
1304|ADAFRUIT|limage
Power Management Development Boards and Kits

1304

MCP73831 Battery Management Development Tool

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device Technology
    Battery Management
  • Supported Device
    MCP73831
  • Product Length (mm)
    30
  • Product Depth (mm)
    12.5

Documentation and Resources

Datasheets
Design resources