Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
Yes
PPAP
No
Type
Photovoltaic Socket
Wire Size (AWG)
14
Termination Method
Crimp
Series Name
SolarSpec
Maximum Current Rating (A)
15/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Tradename
SolarSpec™
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

