Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Photovoltaic
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
600V
Packaging
Bag
Product Weight (g)
1.094
Product Length (mm)
30.8
Tradename
SolarSpec™
Wire Size (AWG)
14
Mounting
Cable Mount

