Connector Power
1301470029
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
3Power/1Ground
Number of Terminals
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
480V
IP Rating
IP67
Product Weight (g)
217.27
Tradename
Watertite®
Mounting
Cable Mount

