Arrow Electronic Components Online
1301460032|MOLEX|simage
1301460032|MOLEX|limage
Connector Power

1301460032

Conn Power PL 6 POS 6 Terminal 1 Port Watertite®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    125V
  • IP Rating
    IP67
  • Tradename
    Watertite®

Documentation and Resources

Datasheets
Design resources