Connector Power
1301440036
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Safeway®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2Power/1Ground
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Housing Color
Black/White
Product Weight (g)
70.76
Tradename
Safeway®
Keyed
No
Shrouded
Yes
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass

