Arrow Electronic Components Online
1301050038|MOLEX|simage
1301050038|MOLEX|limage
Lamps

1301050038

A21 Incandescent Lamp

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    A21
  • Maximum Voltage Rating
    120VAC
  • Power Rating (W)
    100

Documentation and Resources

Datasheets
Design resources