Arrow Electronic Components Online
1300700012|MOLEX|simage
1300700012|MOLEX|limage
Connector Accessories

1300700012

Connector Accessories Locking Clip Straight Mini-Change®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Locking Clip
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    12
  • Product Length (mm)
    38.2
  • Product Depth (mm)
    23.82
  • Tradename
    Mini-Change®

Documentation and Resources

Datasheets
Design resources