Connector Circular
1300170021
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port Mini-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Type
Circular
Tradename
Mini-Change®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Wire Size (AWG)
15-24
Less Contact
No
Contact Material
Copper
Contact Plating
Gold Over Copper
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
94

