Arrow Electronic Components Online
130008|ALTECH|originalImage
130008|ALTECH|simage
Boxes, Enclosures and Racks

130-008

Access Polycarbonate Smooth Sidewall Without Knockouts NEMA 4X

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Door Type
    Transparent Cover
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    254
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    90
  • IP Rating
    IP66

Documentation and Resources

Datasheets
Design resources