Arrow Electronic Components Online
Connector Terminals

13-14

Wire Range of 12-10 AWG Stud Size of 1/4 Barrel Length of 0.25 Barrel I.D. of 0.135

3M
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources