Connector D-Subminiature
13-000181
Conn D-Sub SKT 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
2Power/5Signal
Number of Terminals
7
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10/7.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Shell Material
Steel
Shell Plating
Tin
Product Length (mm)
39.22
Product Height (mm)
12.6
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

