Connector D-Subminiature
13-000071
Conn D-Sub PIN 2Power/5Signal POS Solder RA SMD 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
2Power/5Signal
Number of Terminals
4
Number of Ports
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
35
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
39.22
Product Depth (mm)
23.55
Product Height (mm)
14.48
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

