Switch Toggle
12TW1-1A
Switch Toggle ON OFF ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
5
Actuator Length (mm)
29.4
Number of Rows
2
Row Spacing (mm)
6.86
Mounting
Panel Mount with Threads
Termination Style
Solder
Number of Terminals
6
Terminal Length (mm)
2.5
Terminal Pitch (mm)
4.45
Seal
Actuator/Lever
Seal Location
Actuator/Bushing
Seal Description
N/A/Lever
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Size Type
Miniature
Thread Size
15/32-32
Body Length (mm)
14.7
Bushing Length (mm)
11.9
Body Depth (mm)
13.7
Body Height (mm)
16.3
Product Length (mm)
14.7
Product Depth (mm)
13.7
Product Height (mm)
62.4

