Arrow Electronic Components Online
12TS952|HONEYWEL|simage
12TS952|HONEYWEL|limage
スイッチトグル

12TS95-2

Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    20@125VAC
  • Maximum Power Rating (VA)
    559.27@(CSA/UL)
  • Actuator Length (mm)
    16.51
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Seal
    Actuator/Panel
  • Seal Location
    Actuator/Panel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -54
  • Maximum Operating Temperature (°C)
    71
  • Thread Size
    15/32-32
  • Body Length (mm)
    33.27
  • Bushing Length (mm)
    11.94
  • Body Depth (mm)
    19.05
  • Product Weight (g)
    45.36
  • Product Length (mm)
    33.27
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    55.83

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources