Arrow Electronic Components Online
No Image Available
Switch Snap Action

12SM4

Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 1A 250VAC 30VDC 1.39N Screw Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1
  • Maximum Movement Differential (mm)
    0.1
  • Mounting
    Screw Mount
  • Termination Style
    Solder Lug
  • Body Orientation
    Straight
  • Body Length (mm)
    19.84
  • Body Depth (mm)
    6.35
  • Body Height (mm)
    10.06
  • Operating Force (N)
    1.39
Order Quantity

Documentation and Resources

Datasheets
Design resources