Arrow Electronic Components Online
12PSB|VCC|simage
12PSB|VCC|limage
Lamps

12PSB-

T-2 Telephone Slide Base Clear Lamp C-2F 12000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.71.00
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-2
  • Life Hours (h)
    12000
  • Filament Type
    C-2F
  • Lead/Base Style
    Telephone Slide Base
  • Color
    Clear
  • Maximum Voltage Rating
    12V
  • Current Rating (A)
    0.17
  • Mean Spherical Candle Power (MSCP)
    2000
  • Maximum Overall Diameter (in)
    0.275
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources