Inductor Leaded
12LRS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.6A 0.16Ohm DCR Pin Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
68u
Tolerance
15%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
1.6
Maximum Saturation Current (A)
1.6
Maximum DC Resistance (Ohm)
0.16
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
5
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Diameter (mm)
10.5
Maximum Product Height (mm)
8.5

