Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9025.80.10.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Accuracy
4.5%RH/0.5°C
Interface Type
Serial (I2C)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120

