Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8302.50.00.00
Automotive
No
PPAP
No
Shape
Right Angle
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
53.5
Product Height (Metric) (mm)
51.5
Body Thickness (Metric) (mm)
3
Slotted
Yes

