Arrow Electronic Components Online
1296|POMONA|simage
1296|POMONA|limage
Top Purchased
Connector Other

1296

Conn BNC-Binding Post PL/RCP 1/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Binding Post
  • Gender
    PL/RCP
  • Number of Contacts
    1/2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    500VAC
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    30.22
  • Product Depth (mm)
    16.76
  • Product Height (mm)
    56.9

Documentation and Resources

Datasheets
Design resources