Arrow Electronic Components Online
1294|ADAFRUIT|simage
1294|ADAFRUIT|limage
Flash Cards

1294

Flash Card 8G-byte MicroSDHC Card

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    8G
  • Programmability
    Yes
  • Interface Type
    SD
  • Speed Class Rating
    Class 4

Documentation and Resources

Datasheets
Design resources