Arrow Electronic Components Online
1291|ADAFRUIT|simage
1291|ADAFRUIT|limage
임베디드 시스템 개발 보드 및 키트

1291

1291 Adafruit Industries Embedded System Development Boards & Starter Kit Microcontroller 4KB RAM 64KB Flash - Arrow.com

Adafruit Industries
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device Technology
    Microcontroller
  • RAM Size
    4KB
  • Program Memory Size
    64KB
  • Program Memory Type
    Flash
  • Display Interface
    RCA Composite/S-Video Out
  • Display Type
    LCD
  • PC Card Interface
    MMC/SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources