Arrow Electronic Components Online
1287ST|KEYSTONE|simage
1287ST|KEYSTONE|limage
Connector Terminals

1287ST

Quick Fit Terminal Brass PIN 14.02mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Fit Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Tab Size (mm²)
    5.18
  • Body Orientation
    Straight
  • Plating
    Tin
  • Maximum Current Rating (A)
    15
  • Insulation
    Non-Insulated
  • Product Length (mm)
    14.02
  • Product Depth (mm)
    7.92
  • Tab Dimensions (mm)
    6.4x0.81
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources