Inductor Surface Mount
1286AS-H-1R5M=P2
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Murata ManufacturingProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
2
Maximum DC Resistance (Ohm)
0.114
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.2

