Connector RF
1285-6002
Conn SMP 0Hz to 18GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
4.92
Product Depth (mm)
7.79
Mounting
Edge Mount

