Arrow Electronic Components Online
128320000|WEIDMULL|simage
128320000|WEIDMULL|limage
Connector Terminal Blocks

128320000

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    13.35
  • Product Length (mm)
    45
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    44
  • Housing Color
    Medium Yellow
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources