Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Quick Fit Terminal
Gender
PIN
Termination Method
Solder
Tab Size (mm²)
6.35
Body Orientation
Straight
Plating
Tin
Insulation Material
Non-Insulated
Product Length (mm)
14.02
Product Depth (mm)
7.92
Mounting
Through Hole
Order Quantity

