Connector Terminal Blocks
1277820000
Conn Plug-in Terminal Block F 30 POS 3.5mm Push-In Spring ST Panel Mount 9.5A Box
Weidmueller GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Plug-in Terminal Block
Gender
F
Number of Contacts
30
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
30
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
9.5
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Weight (g)
20.19
Product Length (mm)
59.5
Product Depth (mm)
26.25
Product Height (mm)
15.2
Housing Color
Orange
Mounting
Panel Mount

