Inductor Surface Mount
1276AS-H-1R5M=P2
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.087Ohm DCR 1210 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.1
Maximum Saturation Current (A)
2.6
Maximum DC Resistance (Ohm)
0.087
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
1

