Arrow Electronic Components Online
12760|BULGIN|simage
12760|BULGIN|limage
Fuse Accessories

12760

Cover 6.3A 250V Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Fuse Type
    Miniature
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Material
    Polycarbonate
  • Color
    Clear
Order Quantity

Documentation and Resources

Datasheets
Design resources