Inductor Surface Mount
1274AS-H-3R3N=P3
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
7.4
Maximum Saturation Current (A)
10.8
Maximum DC Resistance (Ohm)
0.0114
Number of Terminals
2
Case Size
3939
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
5

