Arrow Electronic Components Online
1274571-1|TE|simage
1274571-1|TE|limage
Connector RF

1274571-1

Conn Mini-BNC 0Hz to 2GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Copper Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini-BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Copper
  • Operating Frequency (Hz)
    0 to 2G
  • Maximum Voltage Rating
    300VAC
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    7.54
  • Product Depth (mm)
    7.54
  • Product Height (mm)
    11.45
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources