Inductor Surface Mount
1269AS-H-1R5M=P2
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.9A 0.108Ohm DCR 1008 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.9
Maximum Saturation Current (A)
2.1
Maximum DC Resistance (Ohm)
0.108
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1

