Arrow Electronic Components Online
1269|POMONA|simage
1269|POMONA|limage
Connector Other

1269

Conn BNC-Banana Plug (2)PL/RCP 1/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Banana Plug
  • Gender
    (2)PL/RCP
  • Number of Contacts
    1/2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    60VDC|30VAC
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    52.07
  • Product Depth (mm)
    30.22
  • Product Height (mm)
    16.76
Order Quantity

Documentation and Resources

Datasheets
Design resources