Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Quick Fit Terminal
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Plating
Tin
Insulation Material
Non-Insulated
Product Length (mm)
13.76
Product Depth (mm)
3.96
Mounting
Through Hole
Order Quantity

